
* Images are for reference only
APLD2012-680MPTD3
Extended
- Manufacturer
- APV
- MFR.Part #
- APLD2012-680MPTD3
- JLCPCB Part #
- C50325755
- Package
- 0805
- Description
- 10MHz 25 5mA 68uH Multilayer inductor ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 420
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 420
In-stock Item Pricing
Qty Unit Price
1+
$0.0362
200+
$0.0285
600+
$0.0241
3000+
$0.0216
9000+
$0.0193
21000+
$0.0180
Related Products
Welcome back, may I help you?