
* Images are for reference only
APH404012CR68MP01
Extended
- Manufacturer
- APV
- MFR.Part #
- APH404012CR68MP01
- JLCPCB Part #
- C54123723
- Package
- SMD,4.1x4.1mm
- Description
- 15mΩ 680nH 7.5A 9A Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2992
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2992
In-stock Item Pricing
Qty Unit Price
1+
$0.3437
50+
$0.2722
150+
$0.2417
500+
$0.2034
3000+
$0.1864
6000+
$0.1762
Related Products
Welcome back, may I help you?