
* Images are for reference only
APH1513C-220M-TCD5
Extended
- Manufacturer
- APV
- MFR.Part #
- APH1513C-220M-TCD5
- JLCPCB Part #
- C54123755
- Package
- SMD,16.5x15.5mm
- Description
- 12.3mΩ 12A 19.6A 22uH Magnetic Shielded Inductor ±20% SMD,16.5x15.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$2.7038
10+
$2.6426
30+
$2.6023
100+
$2.5620
Related Products
Welcome back, may I help you?