
* Images are for reference only
APH1050T220M
Extended
- Manufacturer
- APV
- MFR.Part #
- APH1050T220M
- JLCPCB Part #
- C54620192
- Package
- SMD,11x10mm
- Description
- 22uH 5.08A 5.41A 50mΩ Molded Inductor ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.2788
50+
$0.2209
150+
$0.1961
800+
$0.1651
2400+
$0.1513
4800+
$0.1431
Related Products
Welcome back, may I help you?