
* Images are for reference only
APH1040TR36M
Extended
- Manufacturer
- APV
- MFR.Part #
- APH1040TR36M
- JLCPCB Part #
- C5349710
- Package
- SMD,11x10mm
- Description
- 1.2mΩ 30A 360nH 45A Molded Inductor ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 389
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 389
In-stock Item Pricing
Qty Unit Price
1+
$0.2185
50+
$0.1716
150+
$0.1515
500+
$0.1263
2500+
$0.1152
5000+
$0.1085
Related Products
Welcome back, may I help you?