
* Images are for reference only
APH0618T2R2M
Extended
- Manufacturer
- APV
- MFR.Part #
- APH0618T2R2M
- JLCPCB Part #
- C54620228
- Package
- SMD,7x6.6mm
- Description
- 2.2uH 35mΩ 6.32A 6.64A Molded Inductor ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.1438
50+
$0.1145
150+
$0.0999
1500+
$0.0890
3000+
$0.0802
4500+
$0.0757
Related Products
Welcome back, may I help you?