This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APQM2MPN3R3NG0L

Extended
Manufacturer
APV
MFR.Part #
APQM2MPN3R3NG0L
JLCPCB Part #
C50325645
Package
0806
Description
1.2A 120mΩ 200mA 3.3uH ±30% 0806 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2974

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2974

In-stock Item Pricing

Qty Unit Price
1+ $0.0906
50+ $0.0721
150+ $0.0630
500+ $0.0561
3000+ $0.0505
6000+ $0.0477

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons