
* Images are for reference only
ANR4020TR24M
Extended
- Manufacturer
- APV
- MFR.Part #
- ANR4020TR24M
- JLCPCB Part #
- C7497074
- Package
- SMD,4x4mm
- Description
- 12.5A 240nH 5.2A Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 71
In-stock Item Pricing
Qty Unit Price
1+
$0.0422
100+
$0.0338
300+
$0.0296
3000+
$0.0263
6000+
$0.0238
9000+
$0.0225
Related Products
Welcome back, may I help you?