
* Images are for reference only
AHW3225F-331JTF
Extended
- Manufacturer
- APV
- MFR.Part #
- AHW3225F-331JTF
- JLCPCB Part #
- C54123811
- Package
- SMD,3.5x2.9mm
- Description
- 2.3MHz 330uH 35Ω 55mA 8@1MHz Wire-wound chip inductor ±5% SMD,3.5x2.9mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$0.0401
100+
$0.0393
300+
$0.0386
1000+
$0.0380
Related Products
Welcome back, may I help you?