
* Images are for reference only
APBH1608-220WTD16
Extended
- Manufacturer
- APV
- MFR.Part #
- APBH1608-220WTD16
- JLCPCB Part #
- C50326161
- Package
- 0603
- Description
- -55℃~+125℃ 22Ω@100MHz 30mΩ 6.2A ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1544
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1544
In-stock Item Pricing
Qty Unit Price
1+
$0.0067
1000+
$0.0052
4000+
$0.0044
8000+
$0.0039
48000+
$0.0035
100000+
$0.0033
Related Products
Welcome back, may I help you?