
* Images are for reference only
APBE3225-190WTD13
Extended
- Manufacturer
- APV
- MFR.Part #
- APBE3225-190WTD13
- JLCPCB Part #
- C50326112
- Package
- 1210
- Description
- -55℃~+125℃ 19Ω@100MHz 30mΩ 5.2A 1210 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2925
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2925
In-stock Item Pricing
Qty Unit Price
1+
$0.0825
50+
$0.0655
150+
$0.0572
500+
$0.0509
3000+
$0.0459
6000+
$0.0433
Related Products
Welcome back, may I help you?