
* Images are for reference only
AWLU1040F-100MGA
Extended
- Manufacturer
- APV
- MFR.Part #
- AWLU1040F-100MGA
- JLCPCB Part #
- C54123588
- Package
- SMD,10.2x10mm
- Description
- 10A 10uH 16mΩ 9A Molded Inductor ±20% SMD,10.2x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 498
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 498
In-stock Item Pricing
Qty Unit Price
1+
$1.6664
10+
$1.3889
30+
$1.2357
100+
$1.0615
500+
$0.9857
1000+
$0.9502
Related Products
Welcome back, may I help you?