
* Images are for reference only
APBE3216-221WTD13
Extended
- Manufacturer
- APV
- MFR.Part #
- APBE3216-221WTD13
- JLCPCB Part #
- C50326099
- Package
- 1206
- Description
- -55℃~+125℃ 110mΩ 2.6A 220Ω@100MHz ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3811
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3809
In-stock Item Pricing
Qty Unit Price
1+
$0.0303
200+
$0.0238
600+
$0.0201
4000+
$0.0180
8000+
$0.0160
20000+
$0.0150
Related Products
Welcome back, may I help you?