
* Images are for reference only
APBD1608-300WTD12
Extended
- Manufacturer
- APV
- MFR.Part #
- APBD1608-300WTD12
- JLCPCB Part #
- C50325898
- Package
- 0603
- Description
- -55℃~+125℃ 1.1A 30Ω@100MHz 50mΩ ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1249
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1247
In-stock Item Pricing
Qty Unit Price
1+
$0.0077
1000+
$0.0060
4000+
$0.0051
8000+
$0.0045
48000+
$0.0041
100000+
$0.0038
Welcome back, may I help you?