
* Images are for reference only
APBE3216-050WTD13
Extended
- Manufacturer
- APV
- MFR.Part #
- APBE3216-050WTD13
- JLCPCB Part #
- C50326080
- Package
- 1206
- Description
- -55℃~+125℃ 3.1A 40mΩ 5Ω@100MHz 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3880
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3880
In-stock Item Pricing
Qty Unit Price
1+
$0.0302
200+
$0.0237
600+
$0.0200
4000+
$0.0179
8000+
$0.0160
20000+
$0.0150
Related Products
Welcome back, may I help you?