
* Images are for reference only
APBD3216-700WTD12
Extended
- Manufacturer
- APV
- MFR.Part #
- APBD3216-700WTD12
- JLCPCB Part #
- C50325971
- Package
- 1206
- Description
- -55℃~+125℃ 1.1A 100mΩ 70Ω@100MHz ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3880
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3880
In-stock Item Pricing
Qty Unit Price
1+
$0.0265
200+
$0.0208
600+
$0.0176
4000+
$0.0157
8000+
$0.0140
20000+
$0.0131
Related Products
Welcome back, may I help you?