
* Images are for reference only
APBD1608-190WTD12
Extended
- Manufacturer
- APV
- MFR.Part #
- APBD1608-190WTD12
- JLCPCB Part #
- C50325896
- Package
- 0603
- Description
- -55℃~+125℃ 19Ω@100MHz 2.1A 50mΩ 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2801
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2801
In-stock Item Pricing
Qty Unit Price
1+
$0.0057
1000+
$0.0045
4000+
$0.0038
8000+
$0.0034
48000+
$0.0030
100000+
$0.0028
Welcome back, may I help you?