
* Images are for reference only
APBE1608-202WTD13
Extended
- Manufacturer
- APV
- MFR.Part #
- APBE1608-202WTD13
- JLCPCB Part #
- C50326042
- Package
- 0603
- Description
- -55℃~+125℃ 2kΩ@100MHz 420mA 600mΩ ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2944
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2944
In-stock Item Pricing
Qty Unit Price
1+
$0.0212
200+
$0.0165
600+
$0.0140
4000+
$0.0125
8000+
$0.0112
20000+
$0.0105
Related Products
Welcome back, may I help you?