
* Images are for reference only
ANR6028T101M
Extended
- Manufacturer
- APV
- MFR.Part #
- ANR6028T101M
- JLCPCB Part #
- C54620280
- Package
- SMD,6x6mm
- Description
- 100uH 660mA 710mA 774mΩ Wirewound Inductor ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 6000
In-stock Item Pricing
Qty Unit Price
1+
$0.0687
100+
$0.0546
300+
$0.0477
2000+
$0.0425
4000+
$0.0383
10000+
$0.0362
Related Products
Welcome back, may I help you?