
* Images are for reference only
AHW3225F-220KTF
Extended
- Manufacturer
- APV
- MFR.Part #
- AHW3225F-220KTF
- JLCPCB Part #
- C18184943
- Package
- 1210
- Description
- 15 2.4Ω 20MHz 210mA 22uH Wire-wound chip inductor ±10% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9963
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 9963
In-stock Item Pricing
Qty Unit Price
1+
$0.0745
100+
$0.0595
300+
$0.0519
2000+
$0.0462
4000+
$0.0417
10000+
$0.0395
Related Products
Welcome back, may I help you?