
* Images are for reference only
AHW2520F-8R2KTF
Extended
- Manufacturer
- APV
- MFR.Part #
- AHW2520F-8R2KTF
- JLCPCB Part #
- C54123813
- Package
- SMD,2.9x2.7mm
- Description
- 15@7.9MHz 2.65Ω 330mA 65MHz 8.2uH Wire-wound chip inductor ±10% SMD,2.9x2.7mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0685
100+
$0.0545
300+
$0.0476
2000+
$0.0424
4000+
$0.0382
10000+
$0.0361
Related Products
Welcome back, may I help you?