
* Images are for reference only
APCW3225-800P2T
Extended
- Manufacturer
- APV
- MFR.Part #
- APCW3225-800P2T
- JLCPCB Part #
- C54123799
- Package
- SMD-4P,3.2x2.5mm
- Description
- -40℃~+125℃ 10mΩ 120mΩ 2 50V 640mA 80Ω@100MHz SMD-4P,3.2x2.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$0.1139
50+
$0.1114
150+
$0.1097
500+
$0.1081
Related Products
Welcome back, may I help you?