
* Images are for reference only
AHW2012F-R47KTF
Extended
- Manufacturer
- APV
- MFR.Part #
- AHW2012F-R47KTF
- JLCPCB Part #
- C6364737
- Package
- 0805
- Description
- 19 310mΩ 470nH 500MHz 720mA Wire-wound chip inductor ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2116
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2116
In-stock Item Pricing
Qty Unit Price
1+
$0.0421
100+
$0.0336
300+
$0.0293
2000+
$0.0262
4000+
$0.0236
10000+
$0.0224
Related Products
Welcome back, may I help you?