
* Images are for reference only
APH0730C-3R3M-TCD5
Extended
- Manufacturer
- APV
- MFR.Part #
- APH0730C-3R3M-TCD5
- JLCPCB Part #
- C54123761
- Package
- SMD,7.8x7.6mm
- Description
- 13.4A 15.9mΩ 3.3uH 8A Magnetic Shielded Inductor ±20% SMD,7.8x7.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 958
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 958
In-stock Item Pricing
Qty Unit Price
1+
$1.0499
10+
$0.8518
30+
$0.7536
100+
$0.6554
500+
$0.5958
1500+
$0.5652
Related Products