
* Images are for reference only
AHW1608C-R10JTF
Extended
- Manufacturer
- APV
- MFR.Part #
- AHW1608C-R10JTF
- JLCPCB Part #
- C6808001
- Package
- 0603
- Description
- 1.4GHz 100nH 34 400mA 580mΩ Wire-wound chip inductor ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11899
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 11878
In-stock Item Pricing
Qty Unit Price
1+
$0.0394
100+
$0.0314
300+
$0.0275
1000+
$0.0245
4000+
$0.0221
8000+
$0.0209
Related Products
Welcome back, may I help you?