This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AHW1005F-R18JTF

Extended
Manufacturer
APV
MFR.Part #
AHW1005F-R18JTF
JLCPCB Part #
C54123829
Package
SMD,1.2x0.7mm
Description
1.15GHz 180nH 280mΩ 560mA Wire-wound chip inductor ±5% SMD,1.2x0.7mm Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 106

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 106

In-stock Item Pricing

Qty Unit Price
1+ $0.0486
50+ $0.0476
150+ $0.0468
500+ $0.0461

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons