
* Images are for reference only
SP1812R-152J
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- SP1812R-152J
- JLCPCB Part #
- C17619395
- Package
- SMD,4.8x3.4mm
- Description
- 1.43A 1.5uH 1.69A 98mΩ ±5% SMD,4.8x3.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7706
200+
$3.1003
650+
$2.9975
1300+
$2.9461
Welcome back, may I help you?