
* Images are for reference only
8532R-18L
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 8532R-18L
- JLCPCB Part #
- C17550833
- Package
- SMD,21.8x8.1mm
- Description
- 1.2A 2.25A 27uH 70mΩ ±15% SMD,21.8x8.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8188
200+
$3.1195
480+
$3.0152
960+
$2.9638
Welcome back, may I help you?