
* Images are for reference only
PTKM50-50VM
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTKM50-50VM
- JLCPCB Part #
- C17577474
- Package
- Plugin,19.1x10.2mm
- Description
- 3.93A 35mΩ 50uH 700mA ±10% 插件,19.1x10.2mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.6283
200+
$21.3980
500+
$20.6836
1000+
$20.3304
Welcome back, may I help you?