
* Images are for reference only
PTHF25-50VM
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTHF25-50VM
- JLCPCB Part #
- C17258952
- Package
- Plugin,19.1x10.2mm
- Description
- 20mΩ 25uH 3.6A 5.2A ±10% Plugin,19.1x10.2mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$68.8451
200+
$27.4700
500+
$26.5517
1000+
$26.0989
Welcome back, may I help you?