
* Images are for reference only
PTKM500-894VM
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTKM500-894VM
- JLCPCB Part #
- C17281907
- Package
- Plugin,36.8x21mm
- Description
- 1.4A 131mΩ 3.4A 500uH ±10% Plugin,36.8x21mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.0347
200+
$21.9600
500+
$21.2262
1000+
$20.8634
Welcome back, may I help you?