This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTKM150R-59VM

Extended
Manufacturer
API Delevan
MFR.Part #
PTKM150R-59VM
JLCPCB Part #
C17677920
Package
Plugin,30.7x17.4mm
Description
1.9A 150uH 4.5A 52mΩ ±10% Plugin,30.7x17.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.6283
200+ $21.3980
500+ $20.6836
1000+ $20.3304
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons