
* Images are for reference only
PTKM100-894H
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTKM100-894H
- JLCPCB Part #
- C17537539
- Package
- Plugin,D=33mm
- Description
- 100uH 23mΩ 3.5A 8A ±10% Plugin,D=33mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.4971
200+
$10.5724
500+
$10.2192
1000+
$10.0449
Welcome back, may I help you?