
* Images are for reference only
PTHF50R-894VM
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTHF50R-894VM
- JLCPCB Part #
- C17436991
- Package
- Plugin,36.8x21mm
- Description
- 10.8A 16mΩ 50uH 9.9A ±10% Plugin,36.8x21mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.6847
200+
$26.2092
500+
$25.3325
1000+
$24.8998
Welcome back, may I help you?