
* Images are for reference only
PTHF10R-59VM
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTHF10R-59VM
- JLCPCB Part #
- C17414179
- Package
- Plugin,30.7x17.4mm
- Description
- 10uH 14.5A 15A 8mΩ ±10% 插件,30.7x17.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.8314
200+
$25.8693
500+
$25.0040
1000+
$24.5769
Welcome back, may I help you?