
* Images are for reference only
P3519R-681K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- P3519R-681K
- JLCPCB Part #
- C6352163
- Package
- SMD,9.1x4.8mm
- Description
- 27mΩ 3.31A 5.24A 680nH ±10% SMD,9.1x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7048
200+
$1.8771
500+
$1.8144
1000+
$1.7838