
* Images are for reference only
PTHF10-121VM
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTHF10-121VM
- JLCPCB Part #
- C17624328
- Package
- Plugin,20.3x12.7mm
- Description
- 10mΩ 10uH 8.27A 9A ±10% Plugin,20.3x12.7mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.9587
200+
$26.7172
500+
$25.8245
1000+
$25.3838
Welcome back, may I help you?