
* Images are for reference only
PTHF100R-121
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTHF100R-121
- JLCPCB Part #
- C17436658
- Package
- Plugin
- Description
- 100uH 3.24A 3.4A 65mΩ ±10% Plugin Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.4935
200+
$20.1481
500+
$19.4750
1000+
$19.1416
Welcome back, may I help you?