
* Images are for reference only
HTC220LL-102L-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- HTC220LL-102L-RC
- JLCPCB Part #
- C17452660
- Package
- Plugin,D=27.9mm
- Description
- 1mH 2.4A 216mΩ ±15% 插件,D=27.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2857
200+
$3.3069
500+
$3.1957
1000+
$3.1410
Related Products
Welcome back, may I help you?