
* Images are for reference only
PT75R-1550HM
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PT75R-1550HM
- JLCPCB Part #
- C17362018
- Package
- Plugin,D=39.4mm
- Description
- 10.6A 25mΩ 75uH ±15% 插件,D=39.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.1474
200+
$8.0387
500+
$7.7706
1000+
$7.6374
Welcome back, may I help you?