
* Images are for reference only
PT50-900HM
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PT50-900HM
- JLCPCB Part #
- C17280441
- Package
- Plugin,D=22.9mm
- Description
- 30mΩ 5.6A 50uH ±15% Plugin,D=22.9mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.7072
200+
$6.2679
500+
$6.0579
1000+
$5.9554
Welcome back, may I help you?