This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PT250R-1800HM

Extended
Manufacturer
API Delevan
MFR.Part #
PT250R-1800HM
JLCPCB Part #
C17258784
Package
Plugin,D=45.7mm
Description
250uH 55mΩ 9.1A ±15% Plugin,D=45.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.3960
200+ $11.7294
500+ $11.3380
1000+ $11.1431
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons