This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P1812R-332J

Extended
Manufacturer
API Delevan
MFR.Part #
P1812R-332J
JLCPCB Part #
C17377429
Package
SMD,4.8x3.4mm
Description
1.397A 3.3uH 323mΩ 750mA ±5% SMD,4.8x3.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 650

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7525
200+ $2.2959
650+ $2.2188
1300+ $2.1819
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons