
* Images are for reference only
P1812-332G
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- P1812-332G
- JLCPCB Part #
- C17562873
- Package
- SMD,4.8x3.4mm
- Description
- 1.397A 3.3uH 323mΩ 750mA ±2% SMD,4.8x3.4mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3684
200+
$5.3348
650+
$5.1555
1300+
$5.0683
Welcome back, may I help you?