
* Images are for reference only
P160R-681GS
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- P160R-681GS
- JLCPCB Part #
- C17398440
- Package
- SMD,3.9x3.2mm
- Description
- 1.67A 1.933A 44mΩ 680nH ±2% SMD,3.9x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$85.2798
200+
$34.0284
500+
$32.8909
1000+
$32.3286
Welcome back, may I help you?