This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P1330R-823G

Extended
Manufacturer
API Delevan
MFR.Part #
P1330R-823G
JLCPCB Part #
C17324541
Package
SMD,8.3x3.2mm
Description
1.38Ω 150mA 362mA 82uH ±2% SMD,8.3x3.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.6688
200+ $4.6560
500+ $4.5002
1000+ $4.4248
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons