
* Images are for reference only
P1330R-124H
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- P1330R-124H
- JLCPCB Part #
- C17694882
- Package
- SMD,8.3x3.2mm
- Description
- 1.8Ω 111mA 120uH 327mA ±3% SMD,8.3x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3085
200+
$3.3154
500+
$3.2046
1000+
$3.1500
Welcome back, may I help you?