
* Images are for reference only
P1330-562H
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- P1330-562H
- JLCPCB Part #
- C17330617
- Package
- SMD,8.3x3.2mm
- Description
- 1.11A 145mΩ 5.6uH 612mA ±3% SMD,8.3x3.2mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9641
200+
$3.1780
500+
$3.0719
1000+
$3.0205
Welcome back, may I help you?