
* Images are for reference only
8532R-35L
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 8532R-35L
- JLCPCB Part #
- C17605985
- Package
- -
- Description
- 1.5Ω 250mA 490mA 680uH ±15% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3024
200+
$3.7130
480+
$3.5893
960+
$3.5266
Welcome back, may I help you?