
* Images are for reference only
P1330-394G
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- P1330-394G
- JLCPCB Part #
- C17355386
- Package
- SMD,8.3x3.2mm
- Description
- 171mA 390uH 48mA 5.64Ω ±2% SMD,8.3x3.2mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2580
200+
$4.8920
500+
$4.7282
1000+
$4.6479
Welcome back, may I help you?